1992860000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 1992860000
Order No.: 52P9189
EAN: 4050118378108
MPN:
1992860000
IE-PS-RJ45-FH-180-B-1.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6917 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
26.69 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6917 €
10 pcs.
24.8234 €
25 pcs.
22.8361 €
50 pcs.
20.7774 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 plug, 1992860000, Weidmüller
Plug RJ45 tool-less, straight, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |