1992850000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 1992850000
Order No.: 52P9188
EAN: 4050118378115
MPN:
1992850000
IE-PS-RJ45-FH-180-A-1.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6917 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.69 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6917 €
10 pcs.
24.8234 €
25 pcs.
22.8361 €
50 pcs.
20.7774 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 plug, 1992850000, Weidmüller
Plug RJ45 tool-less, straight, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |