1963840000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, IDC connection, 1963840000
Order No.: 52P8117
EAN: 4032248651894
MPN:
1963840000
IE-BI-RJ45-FJ-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.969 € *
Available in 6 Days: 50 pcs. - if ordered today
RJ45 connector, 1963840000, Weidmüller
RJ45 insert, flange insert AWG 22, EIA / TIA 586 B, TIA-568B
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |