1963730000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963730000
Order No.: 52P8115
EAN: 4032248646050
MPN:
1963730000
IE-BS-V04P-RJ45-FJ-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7833 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.78 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7833 €
10 pcs.
33.2843 €
25 pcs.
30.6187 €
50 pcs.
27.8698 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector, 1963730000, Weidmüller
Flange RJ45, IP67, variant 4, without tools, PROFINET, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |