1963510000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963510000
Order No.: 52P8102
EAN: 4032248645602
MPN:
1963510000
IE-BS-V05M-RJ45-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5322 € *
Available: 8 pcs.
Available in 6 Days: 50 pcs. - if ordered today
RJ45 connector, 1963510000, Weidmüller
Flange RJ45, IP67, variant 5, coupling, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |