1963500000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963500000
Order No.: 52P8101
EAN: 4032248645596
MPN:
1963500000
IE-BS-V04P-RJ45-FJ-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6199 € *
Standard delivery time from the manufacturer is: 3 Weeks
RJ45 connector, 1963500000, Weidmüller
Flange RJ45, IP67, variant 4, without tools, EIA/TIA 586 A, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |