1963200000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963200000
Order No.: 52P8072
EAN: 4032248651689
MPN:
1963200000
IE-PS-V05M-RJ45-FH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.2918 € *
Available in 6 Days: 50 pcs. - if ordered today
RJ45 plug, 1963200000, Weidmüller
Plug RJ45 toolless, variant 5, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |