1963150000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963150000
Order No.: 52P8067
EAN: 4032248651658
MPN:
1963150000
IE-PS-V01M-RJ45-TH-BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.1636 € *
Standard delivery time from the manufacturer is: 3 Weeks
RJ45 plug, 1963150000, Weidmüller
Plug RJ45 crimp, variant 1 metal, bend protection, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| RoHS conform | Yes |