1962720000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, IDC connection, 1962720000
Order No.: 52P8043
EAN: 4032248644834
MPN:
1962720000
IE-PI-RJ45-TH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6632 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
7.9730 €
50 pcs.
7.2471 €
100 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector, 1962720000, Weidmüller
RJ45 insert, RJ45 crimp plug insert
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |