1534750000 | Weidmüller
Socket, RJ45, 8 pole, solder connection, 1534750000
Order No.: 51P6145
EAN: 4050118338416
MPN:
1534750000
RJ45M R1V 3.3N4YG/YG TY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available in 6 Days: 240 pcs. - if ordered today
RJ45 connector, 1534750000, Weidmüller
PCB Connector, RJ45 Socket Transformer, THT/THR Solder Termination, 1.27 mm, Poles: 8, 180°, Solder Pin Length: 3.2 mm, Gold over Nickel, black
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |