1518100000 | Weidmüller

Plug, RJ45, 8 pole, 8P8C, Cat 5, IDC connection, 1518100000

Order No.: 51P5821
EAN: 4050118325232
MPN:
1518100000
IE-PS-RJ45-FH-90-P-1.6
1518100000 Weidmüller Modular Connectors Image 1
1518100000 Weidmüller Modular Connectors Image 2
1518100000 Weidmüller Modular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3097 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
29.31 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3097 €
10 pcs.
27.2629 €
25 pcs.
25.0733 €
50 pcs.
22.8242 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 plug, 1518100000, Weidmüller

Plug RJ45 tool-less, angled, Cat.5 (ISO/IEC 11801), PROFINET

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection IDC connection
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes