1455240000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, 1455240000
Order No.: 51P3722
EAN: 4050118261356
MPN:
1455240000
RJ45C5 T1U 2.8N4N TY
Series: OMNIMATE Data - RJ45 Buchsen
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 10 Weeks
RJ45 connector, 1455240000, Weidmüller
PCB connector, RJ45 jacks, THT solder termination, 1.27 mm, pole count: 8,90°, solder pin length: 3.2 mm, gold over nickel, black, tray; Rs = 10
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |