1433810000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, 1433810000
Order No.: 51P3296
EAN: 4050118238563
MPN:
1433810000
RJ45C5 T1V 3.2N4N TY
Series: OMNIMATE Data - RJ45 Buchsen
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available: 70 pcs.
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2134 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector, 1433810000, Weidmüller
PCB connector, RJ45 jacks, THT solder termination, 1.27 mm, pole count: 8, 180°, solder pin length: 3.2 mm, gold over nickel, black, tray.
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |