1132030000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, 1132030000
Order No.: 50P6519
EAN: 4032248912131
MPN:
1132030000
IE-PI-RJ45-FH-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Available in 6 Days: 50 pcs. - if ordered today
RJ45 connector, 1132030000, Weidmüller
RJ45 insert, RJ45 plug insert without tools, PROFINET
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |