1072910000 | Weidmüller
Plug, 10 pole, 10P10C, Cat 5, IDC connection, 1072910000
Order No.: 50P4952
EAN: 4032248831128
MPN:
1072910000
IE-PS-V14M-HYB-10P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6008 € *
Standard delivery time from the manufacturer is: 3 Weeks
Hybrid connector, 1072910000, Weidmüller
Plug Hybrid, Cat.5 (ISO/IEC 11801)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 10 pole | |
| Pole image | 10P10C | |
| Category | Cat 5 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |