1012560000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 1012560000
Order No.: 50P2488
EAN: 4032248720194
MPN:
1012560000
IE-PS-V01P-RJ45-TH-BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0959 € *
Standard delivery time from the manufacturer is: 3 Weeks
RJ45 plug, 1012560000, Weidmüller
Plug RJ45 crimp, variant 1 plastic, bend protection, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |