1012490000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 1012490000
Order No.: 50P2487
EAN: 4032248720132
MPN:
1012490000
IE-PS-V01P-RJ45-FH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8166 € *
Available in 6 Days: 50 pcs. - if ordered today
RJ45 plug, 1012490000, Weidmüller
Plug RJ45 tool-less, variant 1 plastic, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |