1012170000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 5, 1012170000
Order No.: 50P2476
EAN: 4032248719815
MPN:
1012170000
IE-PS-V14M-RJ45-FH-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2942 € *
Standard delivery time from the manufacturer is: 2 Weeks
RJ45 plug, 1012170000, Weidmüller
Plug RJ45 tool-less, variant 14 metal, Cat.5 (ISO/IEC 11801)
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |