1460600000 | Weidmüller
Microfuse 6.3 x 32 mm, 2 A, F, 500 V (AC), 50 kA breaking capacity, 1460600000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available in 6 Days: 50 pcs. - if ordered today
Micro fuse, 1460600000, WEIDMÜLLER
The 1460600000 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- High rated voltage
- Fuse accessories
- High breaking capacity
- Cartridge model
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 2 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 50 kA | |
| Height | 32 mm | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |