1460590000 | Weidmüller
Microfuse 6.3 x 32 mm, 1 A, F, 500 V (AC), 50 kA breaking capacity, 1460590000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 3 Weeks
Micro fuse, 1460590000, WEIDMÜLLER
The 1460590000 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- High rated voltage
- Fuse accessories
- High breaking capacity
- Cartridge model
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 1 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 50 kA | |
| Height | 32 mm | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |