0510300000 | Weidmüller
Microfuse 5 x 25 mm, 500 mA, M, 250 V (AC), 1.5 kA breaking capacity, 0510300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Micro fuse, 0510300000, WEIDMÜLLER
The 0510300000 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- High rated voltage
- Fuse accessories
- Low rated current
- G-type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 25 mm | |
| Enclosure | ceramic tube | |
| Rated current | 500 mA | |
| Tripping characteristics | M | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 25 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |