0430300000 | Weidmüller
Microfuse 5 x 20 mm, 100 mA, F, 250 V (AC), 1.5 kA breaking capacity, 0430300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 1 Week
Micro fuse, 0430300000, WEIDMÜLLER
The 0430300000 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- RoHS-compatible
- Suitable for mounting in fuseholder / clip
- High breaking capacity up to 1500 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 100 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |