0429100000 | Weidmüller
Microfuse 5 x 25 mm, 100 mA, M, 0429100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 3 Weeks
Micro fuse, 0429100000, WEIDMÜLLER
The 0429100000 is a medium time-lag cartridge fuse that is designed to allow a current which is above the rated value of the fuse to flow for a short period of time without the fuse blowing.
Features
- RoHS-compatible
- Suitable for mounting in fuseholder / clip
- High breaking capacity up to 1500 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 25 mm | |
| Enclosure | ceramic tube | |
| Rated current | 100 mA | |
| Tripping characteristics | M | |
| Length | 25 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |