0361400000 | Weidmüller
NEOZED fuse D02/E18, 25 A, T, 380 V (AC), 0361400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 3 Weeks
Micro fuse, 0361400000, WEIDMÜLLER
The 0361400000 is a slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- High rated voltage
- Fuse accessories
- High rated current
- G-type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NEOZED fuse | |
| Design | D02/E18 | |
| Enclosure | ceramic tube | |
| Rated current | 25 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 380 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |