0328300000 | Weidmüller
NEOZED fuse D01/E14, 6 A, T, 380 V (AC), 0328300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available: 1 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7013 €
50 pcs.
2.4633 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0328300000, WEIDMÜLLER
The 0328300000 is a slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- High rated voltage
- Fuse accessories
- Low rated current
- G-type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NEOZED fuse | |
| Design | D01/E14 | |
| Enclosure | ceramic tube | |
| Rated current | 6 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 380 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |