0208800000 | Weidmüller
DIAZED fuse TNDZ/E16, 25 A, T, 500 V (AC), 0208800000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 3 Weeks
Micro fuse, 0208800000, WEIDMÜLLER
The 0208800000 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- RoHS-compatible
- Suitable for mounting in fuseholder / clip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIAZED fuse | |
| Design | TNDZ/E16 | |
| Enclosure | ceramic tube | |
| Rated current | 25 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |