9028540000 | Weidmüller
Joining machine, for stripping and crimping tools, 9028540000, CRIMPFIX LS
Order No.: 53P6015
EAN: 4008190942687
MPN:
9028540000
CRIMPFIX LS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22,256.5462 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22,256.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22,256.5462 €
Automatic stripper and crimper, 9028540000, WEIDMÜLLER
Automatic machine for automatic stripping and crimping of ferrules and conductors. The process of stripping and crimping is possible in one operation. This enables time-saving and rational processing.
Features
- For automatic stripping and crimping
- Time-saving and efficient processing
- Easily adjustable to the respective cross-section range
- Stripping and crimping in one work step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | joining machine | |
| Suitable for | stripping and crimping tools |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84798100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |