9028500000 | Weidmüller
Joining machine, for stripping and crimping tools, 9028500000, CRIMPFIX R
Order No.: 53P6011
EAN: 4008190860073
MPN:
9028500000
CRIMPFIX R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17,483.4324 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17,483.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17,483.4324 €
Automatic stripper and crimper, 9028500000, WEIDMÜLLER
Automatic machine for automatic stripping and crimping of ferrules and conductors. The process of stripping and crimping is possible in one operation. This enables time-saving and rational processing.
Features
- For automatic stripping and crimping
- Time-saving and efficient processing
- Easily adjustable to the respective cross-section range
- Stripping and crimping in one work step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | joining machine | |
| Suitable for | stripping and crimping tools |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84798100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |