1314520000 | Weidmüller
Joining machine, for stripping and crimping tools, 1314520000, HUEHABA 0.25 CA 100 C
Order No.: 51P1113
EAN: 4050118117585
MPN:
1314520000
HUEHABA 0.25 CA 100 C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,093.4553 € *
Standard delivery time from the manufacturer is: 3 Weeks
Automatic stripper and crimper, 1314520000, WEIDMÜLLER
Automatic machine for automatic stripping and crimping of ferrules and conductors. The process of stripping and crimping is possible in one operation. This enables time-saving and rational processing.
Features
- For automatic stripping of individual wires
- Time-saving and efficient processing
- Easily adjustable to the respective cross-section range
- Stripping and crimping in one work step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement part | |
| Suitable for | stripping and crimping tools |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84799070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |