1507050000 | Weidmüller
LED light, 5 W, 454 lm, 6000 K, 1507050000
Order No.: 51P5633
EAN: 4050118315448
MPN:
1507050000
FP MONO LED K DC HQ2.5
As a private customer, you can buy this item as soon as we have it back in stock.
Led lamp, 1507050000, Weidmüller
The cool white LED lamp has higher energy efficiency and service life than fluorescent lamp, and is suitable for harsh environment (shock and vibration, temperature range).
Features
- Can be used worldwide thanks to the multi-voltage input (20 V to 60 VDC)
- High fire protection classification V0
- Beam direction to one side
- 5 W Power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 5 W | |
| Luminous flux | 454 lm | |
| Colour temperature | 6000 K | |
| Length | 271 mm | |
| Width | 104 mm | |
| Height | 68 mm | |
| Energy efficiency class | E | |
| Colour | white | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |