1507040000 | Weidmüller
LED light, 5 W, 24 V, 454 lm, 6000 K, 1507040000
Order No.: 51P5632
EAN: 4050118315547
MPN:
1507040000
FP MONO LED K DC SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.3322 € *
Standard delivery time from the manufacturer is: 4 Weeks
Led lamp, 1507040000, Weidmüller
The cool white LED lamp has higher energy efficiency and service life than fluorescent lamp, and is suitable for harsh environment (shock and vibration, temperature range).
Features
- Can be used worldwide thanks to the multi-voltage input (20 V to 60 VDC)
- High fire protection classification V0
- Beam direction to one side
- 5 W Power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 5 W | |
| Rated voltage | 24 V | |
| Luminous flux | 454 lm | |
| Colour temperature | 6000 K | |
| Length | 208 mm | |
| Width | 104 mm | |
| Height | 55 mm | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94059900 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |