1488520000 | Weidmüller

LED light, 5 W, 24 V, 393 lm, 6000 K, 1488520000

Order No.: 51P4615
EAN: 4050118298666
MPN:
1488520000
FP MONO LED DC SA
1488520000 Weidmüller Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
181.3322 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
181.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
181.3322 €

Led lamp, 1488520000, Weidmüller

The cool white LED lamp has higher energy efficiency and service life than fluorescent lamp, and is suitable for harsh environment (shock and vibration, temperature range).

Features

  • Can be used worldwide thanks to the multi-voltage input (20 V to 60 VDC)
  • High fire protection classification V0
  • Beam direction to one side
  • 5 W Power
Technical specifications
Filter Property Value
Version LED light
Power 5 W
Rated voltage 24 V
Luminous flux 393 lm
Colour temperature 6000 K
Length 208 mm
Width 104 mm
Height 55 mm
Energy efficiency class F
Colour white
Degree of protection (IP) IP54
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 94059900
Country of origin SK
Compliance
Property Value
RoHS conform Yes
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15