1390870000 | Weidmüller
LED light, 7 W, 256 V, 1390870000
Order No.: 51P2793
EAN: 4050118191059
MPN:
1390870000
BG GHDE LED TL M4 PT6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.2959 € *
Available in 6 Days: 5 pcs. - if ordered today
Led lamp, 1390870000, Weidmüller
The LED lamp has higher energy efficiency and lifetime than fluorescent lamp, and is suitable for harsh environment (shock and vibration, temperature range).
Features
- Can be used worldwide thanks to the multi-voltage input (20 V to 60 VDC)
- High fire protection classification V0
- Beam direction to one side
- 5 W Power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 7 W | |
| Rated voltage | 256 V | |
| Length | 181 mm | |
| Width | 104 mm | |
| Height | 46 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 94059900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| Electrical equipment take-back | |
| SVHC free | No |