2497010000 | Weidmüller

Polyester device marker, (L x W) 56 x 36 mm, gray, roll with 100 pcs, 2497010000

Order No.: 53P2306
EAN: 4050118508512
MPN:
2497010000
SM 36/18-30 MM GR VPE100
Series: SwitchMark
2497010000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
120.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.2019 €

Device marker, 2497010000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Suitable for signalling devices
Colour gray
Material polyester
Length 56 mm
Width 36 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 100
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes