2496970000 | Weidmüller

Polyester device marker, (L x W) 27 x 8 mm, yellow, roll with 100 pcs, 2496970000

Order No.: 53P2302
EAN: 4050118508475
MPN:
2496970000
SM 27/8 MM GE VPE100
Series: SwitchMark
2496970000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
47.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.4760 €

Device marker, 2496970000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Suitable for signalling devices
Colour yellow
Material polyester
Length 27 mm
Width 8 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 100
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes