2496870000 | Weidmüller
Polyester device marker, (L x W) 27 x 12.5 mm, white, roll with 100 pcs, 2496870000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 5 Weeks
Device marker, 2496870000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Packaging | roll | |
| Suitable for | signalling devices | |
| Colour | white | |
| Material | polyester | |
| Length | 27 mm | |
| Width | 12.5 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 120 °C | |
| Number of labels | 100 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |