2496850000 | Weidmüller

Polyester device marker, (L x W) 18 x 9 mm, white, roll with 100 pcs, 2496850000

Order No.: 53P2290
EAN: 4050118508352
MPN:
2496850000
SM 18/9.5 MM WS VPE100
Series: SwitchMark
2496850000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
67.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.6783 €

Device marker, 2496850000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Suitable for signalling devices
Colour white
Material polyester
Length 18 mm
Width 9 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 100
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes