2496830000 | Weidmüller

Polyester device marker, (L x W) 17 x 9 mm, white, roll with 1000 pcs, 2496830000

Order No.: 53P2288
EAN: 4050118508338
MPN:
2496830000
ESG 9/17 MM WS VPE1000
Series: ESG
2496830000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Available in 6 Days: 5,000 pcs. - if ordered today
Total Price:
297.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2975 €

Device marker, 2496830000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Colour white
Material polyester
Length 17 mm
Width 9 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 1000
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes