2496810000 | Weidmüller

Polyester device marker, (L x W) 20 x 8 mm, white, roll with 1000 pcs, 2496810000

Order No.: 53P2286
EAN: 4050118508314
MPN:
2496810000
ESG 8/20 MM WS VPE1000
Series: ESG
2496810000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3035 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
303.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3035 €

Device marker, 2496810000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Colour white
Material polyester
Length 20 mm
Width 8 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 1000
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes