2496800000 | Weidmüller

Polyester device marker, (L x W) 20 x 8 mm, yellow, roll with 1000 pcs, 2496800000

Order No.: 53P2285
EAN: 4050118508307
MPN:
2496800000
ESG 8/20 MM GE VPE1000
Series: ESG
2496800000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3035 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
303.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3035 €

Device marker, 2496800000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Colour yellow
Material polyester
Length 20 mm
Width 8 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 1000
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes