2496770000 | Weidmüller

Polyester device marker, (L x W) 85 x 54 mm, white, roll with 100 pcs, 2496770000

Order No.: 53P2282
EAN: 4050118506471
MPN:
2496770000
CC 85/54 MM WS VPE100
Series: ClipCard
2496770000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
246.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.4633 €

Device marker, 2496770000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Suitable for device marker
Colour white
Material polyester
Length 85 mm
Width 54 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 100
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes