2466760000 | Weidmüller
Polyester Label, (L x W) 12 x 6 mm, white, roll with 10000 pcs, 2466760000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.5424 € *
Available in 6 Days: 5 pcs. - if ordered today
Device marker, 2466760000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | device marker | |
| Colour | white | |
| Material | polyester | |
| Length | 12 mm | |
| Width | 6 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 10000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |