2455620000 | Weidmüller

Polyester Label, (L x W) 101 x 74 mm, white, roll with 500 pcs, 2455620000

Order No.: 53P1874
EAN: 4050118470697
MPN:
2455620000
THM MT30X 101/74 WS
Series: THM
2455620000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
410.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.8211 €

Device marker, 2455620000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour white
Material polyester
Length 101 mm
Width 74 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 500
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes