2047390000 | Weidmüller
PA device marker, (L x W) 30 x 30 mm, yellow, 60 pcs, 2047390000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available in 6 Days: 300 pcs. - if ordered today
Device marker, 2047390000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Suitable for | electrical systems | |
| Colour | yellow | |
| Material | PA | |
| Length | 30 mm | |
| Width | 30 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 60 °C | |
| Number of labels | 60 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |