2006650000 | Weidmüller

Polyester Label, (L x W) 30 m x 38 mm, silver, roll with 1 pcs, 2006650000

Order No.: 52P9651
EAN: 4050118391558
MPN:
2006650000
EL 38 MM SI 30M
Series: EL
2006650000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
201.4313 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
201.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
201.4313 €

Device marker, 2006650000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for installation terminal block
Colour silver
Material polyester
Length 30 m
Width 38 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 1
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes