2006580000 | Weidmüller

Polyester Label, (L x W) 30 m x 12 mm, yellow, roll with 1 pcs, 2006580000

Order No.: 52P9644
EAN: 4050118391633
MPN:
2006580000
EL 12 MM GE 30M
Series: EL
2006580000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.3052 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
70.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.3052 €

Device marker, 2006580000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for installation terminal block
Colour yellow
Material polyester
Length 30 m
Width 12 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 1
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes