2006140000 | Weidmüller

Polyester device marker, (L x W) 56 x 36 mm, black, roll with 1000 pcs, 2006140000

Order No.: 52P9600
EAN: 4050118391114
MPN:
2006140000
SM 36/18-30 MM SW
Series: SwitchMark
2006140000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.2376 €

Device marker, 2006140000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Suitable for signalling devices
Colour black
Material polyester
Length 56 mm
Width 36 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 1000
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes