2005480000 | Weidmüller

Polyester device marker, (L x W) 60 x 15 mm, black, roll with 450 pcs, 2005480000

Order No.: 52P9553
EAN: 4050118390919
MPN:
2005480000
CC 15/60 MM SW
Series: ClipCard
2005480000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
0.4760 €

Device marker, 2005480000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Suitable for electrical devices
Colour black
Material polyester
Length 60 mm
Width 15 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 450
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes