2005130000 | Weidmüller

Polyester device marker, (L x W) 17 x 6 mm, black, roll with 3000 pcs, 2005130000

Order No.: 52P9520
EAN: 4050118390612
MPN:
2005130000
ESG 6/17 MM SW
Series: ESG
2005130000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
624.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2083 €

Device marker, 2005130000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Packaging roll
Colour black
Material polyester
Length 17 mm
Width 6 mm
min. temperature resistance -40 °C
max. thermal resistance 120 °C
Number of labels 3000
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes