1991670000 | Weidmüller

PP Label, (L x W) 108.8 x 22.9 mm, yellow, roll with 500 pcs, 1991670000

Order No.: 52P9150
EAN: 4050118376326
MPN:
1991670000
THM ET S7 1500 GE
Series: THM
1991670000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
255.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.5117 €

Device marker, 1991670000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour yellow
Material PP
Length 108.8 mm
Width 22.9 mm
min. temperature resistance -50 °C
max. thermal resistance 100 °C
Number of labels 500
Logistics
Property Value
Customs tariff number 39202021
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes